Wurth Elektronik, WE-MAPI, 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH ±30 % 19.8 A Idc
- RS Stock No.:
- 636-345
- Mfr. Part No.:
- 744383660033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$14.75
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.95 | $14.75 |
| 50 - 245 | $2.392 | $11.96 |
| 250 - 495 | $1.828 | $9.14 |
| 500 + | $1.474 | $7.37 |
*price indicative
- RS Stock No.:
- 636-345
- Mfr. Part No.:
- 744383660033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 330nH | |
| Maximum DC Current | 19.8A | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.6mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAPI | |
| Core Material | Polystyrene | |
| Depth | 2.1mm | |
| Height | 2.1mm | |
| Standards/Approvals | 2006, 863, AEC-Q200, EU&2015, Halogen Free JEDEC JS709B, IEC 61249-2-21, REACH EC1907, RoHS 2011 | |
| Diameter | 2.1mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 330nH | ||
Maximum DC Current 19.8A | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.6mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAPI | ||
Core Material Polystyrene | ||
Depth 2.1mm | ||
Height 2.1mm | ||
Standards/Approvals 2006, 863, AEC-Q200, EU&2015, Halogen Free JEDEC JS709B, IEC 61249-2-21, REACH EC1907, RoHS 2011 | ||
Diameter 2.1mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- SK
Related links
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH ±30 % 14.4 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 16 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH ±30 % 21.6 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 20.8
- Wurth Elektronik 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 19.8 mA Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±30 % 6.2 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 330 nH ±30 % 1.9 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 13.3
