Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 12 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$20.56

(exc. GST)

$22.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 725 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$4.112$20.56-
50 - 245$3.332$16.6618%
250 - 495$2.548$12.7438%
500 +$2.264$11.3244%

*price indicative

Packaging Options:
RS Stock No.:
565-253
Mfr. Part No.:
IHLP5050EZEK4R7M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

12A

Package/Case

EK

Packaging

Tape & Reel

Length

0.52in

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

15mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

IHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Termination Style

EK

Diameter

0.2in

Standards/Approvals

RoHS

Core Material

Metal Composite

Height

5mm

Depth

0.2in

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction ensures low EMI and stable performance in Compact circuits. It is designed to handle high transient current spikes without saturation, making it Ideal for demanding power management applications. Suitable for use in DC/DC converters and high-efficiency systems.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Each (Supplied on a Reel)
$4.112
Each (On a Tape of 5)
$2.70
Each (Supplied on a Reel)
$2.70
Each (On a Tape of 2)
$8.405

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy