onsemi NCD57090EDWR2G, IGBT, 6.5 A 8-Pin 20V, SOIC
- RS Stock No.:
- 230-9048
- Mfr. Part No.:
- NCD57090EDWR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-9048
- Mfr. Part No.:
- NCD57090EDWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Output Current | 6.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 13ns | |
| Driver Type | IGBT | |
| Number of Outputs | 5 | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | NCD57090 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Output Current 6.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 13ns | ||
Driver Type IGBT | ||
Number of Outputs 5 | ||
Rise Time 13ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Series NCD57090 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor series NCD57090E are high−current single channel IGBT gate drivers with 5 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The devices accept complementary inputs and depending on the pin configuration, offer options such as Active Miller Clamp (NCD57090E). NCD57090E accommodate wide range of input bias voltage and signal levels from 3.3 V to 20 V.
Improves system efficiency
Short Propagation Delays with Accurate Matching
Improves PWM signal integrity
High Transient & Electromagnetic Immunity
Ruggedness in fast slew rate high voltage and high current switching applications
5 KVrms On-Chip Galvanic Isolation
Saves cost and board space while offering improved performance compared to opto-drivers
Wide Bias Voltage Ranges and Input Voltage Range
Offers system design flexibility and allows the usage of commonly available system voltage rails
Active Miller Clamp or Negative Gate Voltage or Split Outputs
Offers a choice in selecting the right feature in a compact package
Related links
- onsemi 6.5 A 8-Pin 20 V, SOIC
- onsemi NCD57090DDWR2G 6.5 A 8-Pin 20 V, SOIC
- onsemi NCD57080BDR2G 6.5 A 8-Pin 20 V, SOIC
- onsemi 6.5 A 14-Pin 20 V, SOIC
- onsemi NCD57530DWKR2G 6.5 A 14-Pin 20 V, SOIC
- onsemi NCV57530DWKR2G 6.5 A 14-Pin 20 V, SOIC
- onsemi NCV57540DWKR2G 6.5 A 14-Pin 20 V, SOIC
- onsemi NCD57540DWKR2G 6.5 A 14-Pin 20 V, SOIC
