Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- RS Stock No.:
- 565-228
- Mfr. Part No.:
- IHLP4040DZEK2R2M01
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,451.00
(exc. GST)
$1,596.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.451 | $1,451.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 10)
$24.10
(exc. GST)
$26.51
(inc. GST)
- RS Stock No.:
- 565-228
- Mfr. Part No.:
- IHLP4040DZEK2R2M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 12A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.43in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 9mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 0.16in | |
| Height | 4mm | |
| Termination Style | EK | |
| Depth | 0.16in | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 12A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.43in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 9mΩ | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Diameter 0.16in | ||
Height 4mm | ||
Termination Style EK | ||
Depth 0.16in | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Inductor Construction Shielded | ||
- RS Stock No. 0565229
- Mfr. Part No. IHLP4040DZEK2R2M01
- RS Stock No. 0565229P
- Mfr. Part No. IHLP4040DZEK2R2M01
- RS Stock No. 0565242
- Mfr. Part No. IHLP5050CEEK2R2M01
- RS Stock No. 0565267P
- Mfr. Part No. IHLP3232DZEK2R2M11
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor 330 nH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc









