Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 470 nH ±20 % 30 A Idc
- RS Stock No.:
- 565-240
- Mfr. Part No.:
- IHLP4040DZEKR47M11
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$24.10
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $2.41 | $24.10 |
| 100 - 490 | $1.952 | $19.52 |
| 500 + | $1.493 | $14.93 |
*price indicative
- RS Stock No.:
- 565-240
- Mfr. Part No.:
- IHLP4040DZEKR47M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 30A | |
| Package/Case | EK | |
| Length | 0.43in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.68mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metallic Magnetic | |
| Standards/Approvals | RoHS | |
| Termination Style | EK | |
| Depth | 0.16in | |
| Diameter | 0.16in | |
| Height | 4mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 30A | ||
Package/Case EK | ||
Length 0.43in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.68mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Core Material Metallic Magnetic | ||
Standards/Approvals RoHS | ||
Termination Style EK | ||
Depth 0.16in | ||
Diameter 0.16in | ||
Height 4mm | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor is optimized for low DCR, delivering up to 20% reduction in DC power losses compared to other IHLP series. Designed for high efficiency in power conversion systems. Ideal for DC/DC power supplies, smart grid infrastructure, and solar energy applications. Offers reliable performance in compact, high-current designs.
Magnetically shielded metal construction
RoHS Compliant
Halogen free
- RS Stock No. 0565239
- Mfr. Part No. IHLP4040DZEKR47M11
Each (On a Reel of 1000)
$1.451
- RS Stock No. 0565240P
- Mfr. Part No. IHLP4040DZEKR47M11
Each (Supplied on a Reel)
$2.41
- RS Stock No. 0565054P
- Mfr. Part No. IHLP4040DZEKR19M01
Each (Supplied on a Reel)
$2.441
- RS Stock No. 0565054
- Mfr. Part No. IHLP4040DZEKR19M01
Each (On a Tape of 10)
$2.441
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 470 nH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 190 nH ±20 % 40 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 6.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 100 μH ±20 % 2.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 7.5 A Idc








