Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 190 nH ±20 % 40 A Idc
- RS Stock No.:
- 565-054
- Mfr. Part No.:
- IHLP4040DZEKR19M01
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$24.41
(exc. GST)
$26.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.441 | $24.41 | - |
| 100 - 490 | $1.977 | $19.77 | 19% |
| 500 + | $1.515 | $15.15 | 37% |
*price indicative
- RS Stock No.:
- 565-054
- Mfr. Part No.:
- IHLP4040DZEKR19M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 190nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 40A | |
| Package/Case | EK | |
| Length | 0.43in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.95mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Metallic Magnetic | |
| Height | 4mm | |
| Depth | 0.16in | |
| Termination Style | EK | |
| Diameter | 0.16in | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 190nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 40A | ||
Package/Case EK | ||
Length 0.43in | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.95mΩ | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Core Material Metallic Magnetic | ||
Height 4mm | ||
Depth 0.16in | ||
Termination Style EK | ||
Diameter 0.16in | ||
Standards/Approvals RoHS | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor is optimized for low DCR, delivering up to 20% reduction in DC power losses compared to other IHLP series. Designed for high efficiency in power conversion systems. Ideal for DC/DC power supplies, smart grid infrastructure, and solar energy applications. Offers reliable performance in compact, high-current designs.
Magnetically shielded metal construction
RoHS Compliant
Halogen free
- RS Stock No. 0565054P
- Mfr. Part No. IHLP4040DZEKR19M01
Each (Supplied on a Reel)
$2.441
- RS Stock No. 0565053
- Mfr. Part No. IHLP4040DZEKR19M01
Each (On a Reel of 1000)
$1.451
- RS Stock No. 0565239
- Mfr. Part No. IHLP4040DZEKR47M11
Each (On a Reel of 1000)
$1.451
- RS Stock No. 0565220P
- Mfr. Part No. IHLP4040DZEK100M5A
Each (Supplied on a Reel)
$2.648
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 190 nH ±20 % 40 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 190 nH ±20 % 40 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 470 nH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 6.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 100 μH ±20 % 2.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 7.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 15 μH ±20 % 6.25 A Idc









