Wurth 2.2 mH ±30% Leaded Inductor, 8A Idc, 14mΩ Rdc, WE-CMB HC
- RS Stock No.:
- 489-0380
- Mfr. Part No.:
- 7448258022
- Brand:
- Wurth Elektronik
146 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.94
(exc. GST)
$10.93
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $9.94 |
5 - 9 | $9.76 |
10 + | $9.54 |
- RS Stock No.:
- 489-0380
- Mfr. Part No.:
- 7448258022
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 8A |
Mounting Type | Radial |
Maximum DC Resistance | 14mΩ |
Tolerance | ±30% |
Length | 30.5mm |
Depth | 21mm |
Height | 35mm |
Dimensions | 30.5 x 21 x 35mm |
Lead Pitch | 25mm |
Series | WE-CMB HC |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Related links
- Wurth 2.2 mH ±30% Leaded Inductor, 2A Idc, 70mΩ Rdc, WE-CMB HC
- Wurth 2.2 mH ±30% Leaded Inductor, 4A Idc, 30mΩ Rdc, WE-CMB HC
- Wurth 2.2 mH ±30% Leaded Inductor, 6A Idc, 20mΩ Rdc, WE-CMB
- Wurth 2.2 mH ±30% Common Mode Choke, 8A Idc, 14mΩ Rdc 250 V ac, WE-CMB
- Wurth 3.3 mH ±30% Leaded Inductor, 2.5A Idc, 60mΩ Rdc, WE-CMB HC
- Wurth 20 mH ±30% Leaded Inductor, 3A Idc, 160mΩ Rdc, WE-CMB HC
- Wurth 20 mH ±30% Leaded Inductor, 1.5A Idc, 270mΩ Rdc, WE-CMB HC
- Wurth 5 mH ±30% Leaded Inductor, 1A Idc, 200mΩ Rdc, WE-CMB HC