Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 28 A Idc
- RS Stock No.:
- 565-126
- Mfr. Part No.:
- IHLP6767GZEK3R3M01
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $32.00
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 222 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $8.405 | $16.81 | - |
| 20 - 98 | $6.805 | $13.61 | $32.00 |
| 100 - 198 | $5.20 | $10.40 | $320.50 |
| 200 + | $4.615 | $9.23 | $758.00 |
*price indicative
- RS Stock No.:
- 565-126
- Mfr. Part No.:
- IHLP6767GZEK3R3M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 28A | |
| Package/Case | EK | |
| Length | 0.68in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 3.88mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Height | 7mm | |
| Depth | 0.28in | |
| Diameter | 0.28in | |
| Standards/Approvals | RoHS | |
| Termination Style | EK | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 28A | ||
Package/Case EK | ||
Length 0.68in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 3.88mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Core Material Metal Composite | ||
Height 7mm | ||
Depth 0.28in | ||
Diameter 0.28in | ||
Standards/Approvals RoHS | ||
Termination Style EK | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
- RS Stock No. 0565126P
- Mfr. Part No. IHLP6767GZEK3R3M01
Each (Supplied on a Reel)
$8.405
- RS Stock No. 0565121
- Mfr. Part No. IHLP6767GZEK2R2M11
Each (On a Tape of 2)
$8.405
- RS Stock No. 0565251
- Mfr. Part No. IHLP5050EZEK3R3M01
Each (On a Tape of 5)
$4.112
- RS Stock No. 0565251P
- Mfr. Part No. IHLP5050EZEK3R3M01
Each (Supplied on a Reel)
$4.112
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 28 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 28 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc









