Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 12 A Idc
- RS Stock No.:
- 565-060
- Mfr. Part No.:
- IHLP5050CEEK3R3M01
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$13.50
(exc. GST)
$14.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.70 | $13.50 |
| 50 - 245 | $2.192 | $10.96 |
| 250 - 495 | $1.672 | $8.36 |
| 500 + | $1.486 | $7.43 |
*price indicative
- RS Stock No.:
- 565-060
- Mfr. Part No.:
- IHLP5050CEEK3R3M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 12A | |
| Package/Case | EK | |
| Length | 0.52in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 12mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Height | 3.5mm | |
| Depth | 0.14in | |
| Diameter | 0.14in | |
| Standards/Approvals | RoHS | |
| Termination Style | EK | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 12A | ||
Package/Case EK | ||
Length 0.52in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 12mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Height 3.5mm | ||
Depth 0.14in | ||
Diameter 0.14in | ||
Standards/Approvals RoHS | ||
Termination Style EK | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor features the lowest height in its package footprint, making it Ideal for space-constrained applications. Its shielded construction minimizes EMI for stable performance. Capable of handling high transient current spikes without saturation, ensuring reliable operation in dynamic power environments.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
- RS Stock No. 0565060P
- Mfr. Part No. IHLP5050CEEK3R3M01
Each (Supplied on a Reel)
$2.70
- RS Stock No. 0565083
- Mfr. Part No. IHLP5050FDEK3R3M01
Each (On a Reel of 500)
$2.455
- RS Stock No. 0565234P
- Mfr. Part No. IHLP4040DZEK3R3M01
Each (Supplied on a Reel)
$2.41
- RS Stock No. 0565251
- Mfr. Part No. IHLP5050EZEK3R3M01
Each (On a Tape of 5)
$4.112
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 6 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 15 A Idc










