Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 8 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 19%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$24.41

(exc. GST)

$26.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 930 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$2.441$24.41-
100 - 490$1.977$19.7719%
500 +$1.515$15.1537%

*price indicative

Packaging Options:
RS Stock No.:
565-052
Mfr. Part No.:
IHLP4040DZEK6R8M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

6.8μH

Product Type

Surface Mount Inductor

Maximum DC Current

8A

Package/Case

EK

Length

0.43in

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

23.30mΩ

Inductance Tolerance

±20 %

Series

IHLP

Maximum Operating Temperature

125°C

Termination Style

EK

Depth

0.16in

Core Material

Metal Composite

Height

4mm

Standards/Approvals

RoHS

Diameter

0.16in

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction offers efficient EMI suppression and reliable performance. Supports frequency ranges up to 5.0 MHz, making it Ideal for high-speed DC/DC converters. Features the lowest DCR per μH in its package size, ensuring high efficiency and minimal power loss in Compact electronic designs.

Handles high transient current spikes without saturation

Ultra low buzz noise, due to composite construction

Each (Supplied on a Reel)
$2.441
Each (Supplied on a Reel)
$4.27
Each (On a Tape of 5)
$4.27
Each (On a Reel of 500)
$2.555

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy