Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- RS Stock No.:
- 565-049
- Mfr. Part No.:
- IHLP4040DZEK4R7M01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 10)
$24.41
(exc. GST)
$26.85
(inc. GST)
- RS Stock No.:
- 565-049
- Mfr. Part No.:
- IHLP4040DZEK4R7M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 9.5A | |
| Package/Case | EK | |
| Length | 0.43in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 16.50mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Diameter | 0.16in | |
| Depth | 0.16in | |
| Termination Style | EK | |
| Height | 4mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 9.5A | ||
Package/Case EK | ||
Length 0.43in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 16.50mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Diameter 0.16in | ||
Depth 0.16in | ||
Termination Style EK | ||
Height 4mm | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction offers efficient EMI suppression and reliable performance. Supports frequency ranges up to 5.0 MHz, making it Ideal for high-speed DC/DC converters. Features the lowest DCR per μH in its package size, ensuring high efficiency and minimal power loss in Compact electronic designs.
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- RS Stock No. 0565050
- Mfr. Part No. IHLP4040DZEK4R7M01
Each (On a Tape of 10)
$2.441
Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- RS Stock No. 0565050P
- Mfr. Part No. IHLP4040DZEK4R7M01
Each (Supplied on a Reel)
$2.441
- RS Stock No. 0565236P
- Mfr. Part No. IHLP4040DZEK4R7M11
Each (Supplied on a Reel)
$2.41
- RS Stock No. 0565086P
- Mfr. Part No. IHLP5050FDEK4R7M01
Each (Supplied on a Reel)
$4.27
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc











