Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 11.5 A Idc
- RS Stock No.:
- 565-097
- Mfr. Part No.:
- IHLP5050FDEK6R8M01
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,277.50
(exc. GST)
$1,405.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $2.555 | $1,277.50 |
*price indicative
- RS Stock No.:
- 565-097
- Mfr. Part No.:
- IHLP5050FDEK6R8M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 11.5A | |
| Package/Case | EK | |
| Length | 0.52in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 14mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Height | 6.4mm | |
| Depth | 0.25in | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Termination Style | EK | |
| Diameter | 0.25in | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 11.5A | ||
Package/Case EK | ||
Length 0.52in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 14mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Height 6.4mm | ||
Depth 0.25in | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Termination Style EK | ||
Diameter 0.25in | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor features shielded construction for reduced EMI and enhanced circuit stability. It is capable of handling high transient current spikes without saturation, ensuring reliable performance under dynamic load conditions. Ideal for use in efficient DC/DC converters and Compact power systems.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 11.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 470 nH ±20 % 11.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc
