Wurth Elektronik, WE-MCRI Shielded Power Inductor 1 μH ±20 % 12 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$60.07

(exc. GST)

$66.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$60.07-
5 +$58.263%

*price indicative

Packaging Options:
RS Stock No.:
487-080
Distrelec Article No.:
301-35-808
Mfr. Part No.:
7448991010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

12A

Length

11.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

7.5mΩ

Maximum Operating Temperature

125°C

Series

WE-MCRI

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Depth

10mm

Standards/Approvals

No

Height

4.1mm

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN

Each (Supplied on a Reel)
$60.07
Each (Supplied on a Reel)
$74.13
Each (Supplied on a Reel)
$42.68
Each (Supplied on a Reel)
$49.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy