Wurth Elektronik, WE-TPC, 1919 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.12 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$16.10

(exc. GST)

$17.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.10-
10 - 49$13.0518%
50 - 99$9.9838%
100 +$8.0649%

*price indicative

RS Stock No.:
486-285
Distrelec Article No.:
301-87-921
Mfr. Part No.:
744043120
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

12μH

Maximum DC Current

1.12A

Package/Case

1919

Length

4.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

125mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

WE-TPC

Depth

4.8mm

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Termination Style

Surface Mount

Height

3mm

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy