Wurth Elektronik, WE-XHMI Shielded Power Inductor 5.6 μH

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$66.96

(exc. GST)

$73.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$66.96
5 +$64.96

*price indicative

Packaging Options:
RS Stock No.:
486-917
Distrelec Article No.:
301-88-612
Mfr. Part No.:
74439346056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.6μH

Product Type

Power Inductor

Length

6.45mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

16.5mΩ

Maximum Operating Temperature

125°C

Series

WE-XHMI

Height

5.8mm

Depth

6.65mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Maximum Self Resonant Frequency

25MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy