Wurth Elektronik, WE-XHMI Shielded Power Inductor 2.2 μH

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$67.92

(exc. GST)

$74.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$67.92-
5 +$65.883%

*price indicative

RS Stock No.:
484-737
Distrelec Article No.:
301-88-616
Mfr. Part No.:
74439358022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Power Inductor

Length

8.3mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4.07mΩ

Series

WE-XHMI

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B)

Depth

8.8mm

Height

7.8mm

Maximum Self Resonant Frequency

33MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy