Wurth Elektronik, WE-XHMI Shielded Power Inductor 10.0 μH

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$67.92

(exc. GST)

$74.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$67.92-
5 +$65.883%

*price indicative

RS Stock No.:
484-740
Distrelec Article No.:
301-88-619
Mfr. Part No.:
74439358100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

10.0μH

Length

8.3mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

20.9mΩ

Maximum Operating Temperature

125°C

Series

WE-XHMI

Standards/Approvals

Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006)

Depth

8.8mm

Height

7.8mm

Maximum Self Resonant Frequency

17MHz

COO (Country of Origin):
CN

  • RS Stock No. 0484747
  • Mfr. Part No. 74439370082
Each
$115.71
  • RS Stock No. 0485236
  • Mfr. Part No. 74408943010
Each
$33.10
  • RS Stock No. 0485236P
  • Mfr. Part No. 74408943010
Each (Supplied on a Reel)
$33.10
  • RS Stock No. 0484738
  • Mfr. Part No. 74439358068
Each
$67.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy