Wurth Elektronik, WE-XHMI Shielded Power Inductor 8.2 μH
- RS Stock No.:
- 484-747
- Distrelec Article No.:
- 301-88-627
- Mfr. Part No.:
- 74439370082
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$115.71
(exc. GST)
$127.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $115.71 |
| 5 + | $112.24 |
*price indicative
- RS Stock No.:
- 484-747
- Distrelec Article No.:
- 301-88-627
- Mfr. Part No.:
- 74439370082
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 8.2μH | |
| Length | 16.4mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6.05mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMI | |
| Height | 10mm | |
| Depth | 15.4mm | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Maximum Self Resonant Frequency | 11MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 8.2μH | ||
Length 16.4mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6.05mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMI | ||
Height 10mm | ||
Depth 15.4mm | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Maximum Self Resonant Frequency 11MHz | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0484740
- Mfr. Part No. 74439358100
Each
$67.92
- RS Stock No. 0485661
- Mfr. Part No. 74404064082
Each
$1.78
- RS Stock No. 0485346
- Mfr. Part No. 744762382A
Each (On a Tape of 20)
$0.696
- RS Stock No. 0485645
- Mfr. Part No. 74404063082
Each
$15.09
Related links
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 3.3 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 15 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 4.7 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 10.0 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 6.8 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 2.2 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 0.18 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 1.2 μH








