Wurth Elektronik, WE-HCI, 1365 Shielded Power Inductor 0.82 μH ±20 % 27 A Idc
- RS Stock No.:
- 486-427
- Distrelec Article No.:
- 301-88-363
- Mfr. Part No.:
- 744355182
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$58.40
(exc. GST)
$64.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.40 | - |
| 5 + | $56.64 | 3% |
*price indicative
- RS Stock No.:
- 486-427
- Distrelec Article No.:
- 301-88-363
- Mfr. Part No.:
- 744355182
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.82μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 27A | |
| Package/Case | 1365 | |
| Length | 13mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.9mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-HCI | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 12.8mm | |
| Height | 6.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 72MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.82μH | ||
Product Type Power Inductor | ||
Maximum DC Current 27A | ||
Package/Case 1365 | ||
Length 13mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.9mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series WE-HCI | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 12.8mm | ||
Height 6.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 72MHz | ||
Inductor Construction Shielded | ||
Related links
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 15.4 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 22 μH Flat Wire
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 18 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 9.2 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 3.7 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.3 μH Ferrite Core ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Flat Wire Winding ±20 %
