Wurth Elektronik, WE-HCC Shielded Power Inductor with a Ferrite Core, 6.8 μH ±20 % 5.5 A Idc
- RS Stock No.:
- 486-416
- Distrelec Article No.:
- 301-88-336
- Mfr. Part No.:
- 7443340680
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.30
(exc. GST)
$34.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.30 | - |
| 5 + | $30.37 | 2% |
*price indicative
- RS Stock No.:
- 486-416
- Distrelec Article No.:
- 301-88-336
- Mfr. Part No.:
- 7443340680
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 5.5A | |
| Packaging | Tape & Reel | |
| Length | 8.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 24mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCC | |
| Core Material | Ferrite | |
| Height | 7.5mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 7.9mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Power Inductor | ||
Maximum DC Current 5.5A | ||
Packaging Tape & Reel | ||
Length 8.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 24mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCC | ||
Core Material Ferrite | ||
Height 7.5mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 7.9mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 1.0 μH ±20 % 20 A Idc
- Wurth Elektronik 1.5 μH ±20 % 18 A Idc
- Wurth Elektronik 0.47 μH ±20 % 21.5 A Idc
- Wurth Elektronik 0.33 μH ±20 % 21.5 A Idc
- Wurth Elektronik 0.68 μH ±20 % 26 A Idc
- Wurth Elektronik 2.2 μH ±20 % 16.5 A Idc
- Wurth Elektronik 0.30 μH ±20 % 20.5 A Idc
- Wurth Elektronik 1.5 μH ±20 % 16.5 A Idc
