Wurth Elektronik, WE-HCC Shielded Power Inductor with a Ferrite Core, 0.47 μH ±20 % 21.5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$34.86

(exc. GST)

$38.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.86-
5 +$33.813%

*price indicative

Packaging Options:
RS Stock No.:
486-406
Distrelec Article No.:
301-88-317
Mfr. Part No.:
7443330047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.47μH

Product Type

Power Inductor

Maximum DC Current

21.5A

Length

10.9mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.6mΩ

Minimum Operating Temperature

-40°C

Series

WE-HCC

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

10mm

Termination Style

Surface Mount

Core Material

Ferrite

Height

9.7mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy