Wurth Elektronik, WE-HCC Shielded Power Inductor with a Ferrite Core, 1.0 μH ±20 % 20 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$34.86

(exc. GST)

$38.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.86-
5 +$33.813%

*price indicative

Packaging Options:
RS Stock No.:
486-408
Distrelec Article No.:
301-88-320
Mfr. Part No.:
7443330100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.0μH

Maximum DC Current

20A

Packaging

Tape & Reel

Length

10.9mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.65mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-HCC

Core Material

Ferrite

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Termination Style

Surface Mount

Height

9.7mm

Depth

10mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy