Wurth Elektronik, WE-HCC Shielded Power Inductor with a Ferrite Core, 1.5 μH ±20 % 18 A Idc
- RS Stock No.:
- 486-409
- Distrelec Article No.:
- 301-88-321
- Mfr. Part No.:
- 7443330150
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.86
(exc. GST)
$38.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.86 |
| 5 + | $33.81 |
*price indicative
- RS Stock No.:
- 486-409
- Distrelec Article No.:
- 301-88-321
- Mfr. Part No.:
- 7443330150
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 18A | |
| Packaging | Tape & Reel | |
| Length | 10.9mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCC | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Height | 9.7mm | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Power Inductor | ||
Maximum DC Current 18A | ||
Packaging Tape & Reel | ||
Length 10.9mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 4mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCC | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Height 9.7mm | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1.0 μH ±20 % 20 A Idc
- Wurth Elektronik 0.47 μH ±20 % 21.5 A Idc
- Wurth Elektronik 0.33 μH ±20 % 21.5 A Idc
- Wurth Elektronik 6.8 μH ±20 % 5.5 A Idc
- Wurth Elektronik 0.68 μH ±20 % 26 A Idc
- Wurth Elektronik 2.2 μH ±20 % 16.5 A Idc
- Wurth Elektronik 0.30 μH ±20 % 20.5 A Idc
- Wurth Elektronik 1.5 μH ±20 % 16.5 A Idc
