Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 6.8 μH ±30 % 400 mA Idc
- RS Stock No.:
- 486-121
- Distrelec Article No.:
- 301-87-765
- Mfr. Part No.:
- 744030006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.10
(exc. GST)
$17.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.10 |
| 10 - 49 | $13.05 |
| 50 - 99 | $9.98 |
| 100 + | $8.06 |
*price indicative
- RS Stock No.:
- 486-121
- Distrelec Article No.:
- 301-87-765
- Mfr. Part No.:
- 744030006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 400mA | |
| Packaging | Tape & Reel | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 500mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Termination Style | Surface Mount | |
| Height | 1.05mm | |
| Depth | 3.3mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 85MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 400mA | ||
Packaging Tape & Reel | ||
Length 3.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 500mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Termination Style Surface Mount | ||
Height 1.05mm | ||
Depth 3.3mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 85MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 400 mA Idc
- Wurth Elektronik 27 μH 10 % 450 mA Idc
- Wurth Elektronik 6.8 μH ±30 % 820 mA Idc
- Wurth Elektronik 6.8 μH 10 % 750 mA Idc
- Wurth Elektronik 68 μH ±30 % 320 mA Idc
- Wurth Elektronik 6.8 μH ±30 % 850 mA Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 920 mA Idc
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH ±35 % 3 A Idc
