Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 6.8 μH 10 % 750 mA Idc
- RS Stock No.:
- 486-106
- Distrelec Article No.:
- 301-87-748
- Mfr. Part No.:
- 744028006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.74
(exc. GST)
$3.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.74 |
| 10 - 49 | $2.23 |
| 50 - 99 | $1.72 |
| 100 + | $1.39 |
*price indicative
- RS Stock No.:
- 486-106
- Distrelec Article No.:
- 301-87-748
- Mfr. Part No.:
- 744028006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 750mA | |
| Packaging | Tape & Reel | |
| Length | 2.80mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 400mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Height | 1.2mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 2.80mm | |
| Maximum Self Resonant Frequency | 60MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Power Inductor | ||
Maximum DC Current 750mA | ||
Packaging Tape & Reel | ||
Length 2.80mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 400mΩ | ||
Pin Count 2 | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Height 1.2mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 2.80mm | ||
Maximum Self Resonant Frequency 60MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 27 μH 10 % 450 mA Idc
- Wurth Elektronik 6.8 μH ±30 % 820 mA Idc
- Wurth Elektronik 68 μH ±30 % 320 mA Idc
- Wurth Elektronik 6.8 μH ±30 % 850 mA Idc
- Wurth Elektronik 6.8 μH ±30 % 400 mA Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 920 mA Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 750 mA Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 750 mA Idc
