Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 27 μH 10 % 450 mA Idc
- RS Stock No.:
- 486-096
- Distrelec Article No.:
- 301-87-735
- Mfr. Part No.:
- 744025270
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.87
(exc. GST)
$22.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 37 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.87 |
| 5 + | $20.25 |
*price indicative
- RS Stock No.:
- 486-096
- Distrelec Article No.:
- 301-87-735
- Mfr. Part No.:
- 744025270
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 27μH | |
| Maximum DC Current | 450mA | |
| Length | 2.80mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 796mΩ | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Height | 3mm | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Termination Style | Surface Mount | |
| Depth | 2.80mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 27μH | ||
Maximum DC Current 450mA | ||
Length 2.80mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 796mΩ | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Height 3mm | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Termination Style Surface Mount | ||
Depth 2.80mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 450 mA Idc
- Wurth Elektronik 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- Wurth Elektronik 6.8 μH ±30 % 820 mA Idc
- Wurth Elektronik 6.8 μH 10 % 750 mA Idc
- Wurth Elektronik 68 μH ±30 % 320 mA Idc
- Wurth Elektronik 6.8 μH ±30 % 850 mA Idc
- Wurth Elektronik 6.8 μH ±30 % 400 mA Idc
