Wurth Elektronik, WE-TPC, 1919 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 920 mA Idc
- RS Stock No.:
- 486-264
- Distrelec Article No.:
- 301-87-900
- Mfr. Part No.:
- 744042180
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$16.10
(exc. GST)
$17.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.10 | - |
| 10 - 49 | $13.05 | 18% |
| 50 - 99 | $9.98 | 38% |
| 100 + | $8.06 | 49% |
*price indicative
- RS Stock No.:
- 486-264
- Distrelec Article No.:
- 301-87-900
- Mfr. Part No.:
- 744042180
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 18μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 920mA | |
| Package/Case | 1919 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 280mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Depth | 4.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 30MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 18μH | ||
Product Type Power Inductor | ||
Maximum DC Current 920mA | ||
Package/Case 1919 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 280mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Height 2mm | ||
Depth 4.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 30MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 47 μH ±30 % 620 mA Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 68 μH ±30 % 500 mA Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 33 μH ±30 % 730 mA Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 220 μH ±30 % 160 mA Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 2.7 μH ±30 % 2.35 A Idc Q:20
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±30 % 1.3 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.12 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 1500 μH ±30 % 0.09 A Idc
