Wurth Elektronik, WE-TPC, 2323 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 450 mA Idc
- RS Stock No.:
- 485-049
- Distrelec Article No.:
- 301-87-976
- Mfr. Part No.:
- 744053101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.53
(exc. GST)
$29.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.53 |
| 5 + | $25.73 |
*price indicative
- RS Stock No.:
- 485-049
- Distrelec Article No.:
- 301-87-976
- Mfr. Part No.:
- 744053101
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 2323 | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 480mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Depth | 5.8mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Maximum Self Resonant Frequency | 10MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 100μH | ||
Maximum DC Current 450mA | ||
Package/Case 2323 | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 480mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Depth 5.8mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Maximum Self Resonant Frequency 10MHz | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0485049P
- Mfr. Part No. 744053101
Each (Supplied on a Reel)
$26.53
- RS Stock No. 0485698
- Mfr. Part No. 744052150
Each
$2.90
- RS Stock No. 0485043
- Mfr. Part No. 744052471
Each
$18.11
- RS Stock No. 0486286
- Mfr. Part No. 744043152
Each
$16.10
Related links
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 470 μH ±30 % 140 mA Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 15 μH ±30 % 950 mA Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 1.46 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 1.8 μH ±30 % 2.6 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 1.2 μH ±30 % 3 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 3.0 μH ±30 % 2.2 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 3.9 μH ±30 % 2.6 A Idc








