Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 820 μH ±20 % 950 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$56.39

(exc. GST)

$62.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$56.39-
5 +$54.693%

*price indicative

RS Stock No.:
486-320
Distrelec Article No.:
301-89-226
Mfr. Part No.:
7447709821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

820μH

Maximum DC Current

950mA

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

10Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Ferrite

Termination Style

Surface Mount

Height

10mm

Depth

12mm

Inductor Construction

Wirewound

Each
$32.75
Each
$38.21
Each
$32.31
Each
$32.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy