Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 100 μH ±25 % 650 mA Idc
- RS Stock No.:
- 484-695
- Distrelec Article No.:
- 301-89-484
- Mfr. Part No.:
- 744778520
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.17
(exc. GST)
$26.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.17 | - |
| 5 + | $23.45 | 2% |
*price indicative
- RS Stock No.:
- 484-695
- Distrelec Article No.:
- 301-89-484
- Mfr. Part No.:
- 744778520
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 650mA | |
| Length | 6.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.06Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±25 % | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 5.9mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 3.3mm | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 100μH | ||
Maximum DC Current 650mA | ||
Length 6.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.06Ω | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Inductance Tolerance ±25 % | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 5.9mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 3.3mm | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 820 μH ±20 % 950 mA Idc
- Wurth Elektronik 820 μH ±20 % 600 mA Idc
- Wurth Elektronik 820 μH ±20 % 210 mA Idc
- Wurth Elektronik 150 μH ±20 % 560 mA Idc
- Wurth Elektronik 680 μH ±20 % 700 mA Idc
- Wurth Elektronik 330 μH ±20 % 600 mA Idc
- Wurth Elektronik 2.2 μH ±20 % 900 mA Idc
- Wurth Elektronik 220 μH ±20 % 950 mA Idc
