Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 0.47 mH
- RS Stock No.:
- 485-513
- Distrelec Article No.:
- 301-87-795
- Mfr. Part No.:
- 744040240047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $21.60
View bulk pricing optionsSubtotal (1 unit)*
$11.39
(exc. GST)
$12.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.39 | - |
| 10 - 49 | $9.23 | $21.60 |
| 50 - 99 | $7.07 | $216.00 |
| 100 + | $5.70 | $569.00 |
*price indicative
- RS Stock No.:
- 485-513
- Distrelec Article No.:
- 301-87-795
- Mfr. Part No.:
- 744040240047
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.47mH | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 32mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS 2011, 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907 | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 231MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.47mH | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 32mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Standards/Approvals RoHS 2011, 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907 | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 231MHz | ||
- COO (Country of Origin):
- CN
Related links
- Visaton Wirewound Surface Mount Inductor 0.47 mH
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.47 μH ±20 %
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 47 μH
- Wurth Elektronik 4012 Shielded Wirewound Surface Mount Inductor with a Iron Core, 0.47 μH Moulded ±30 % 3.25 A
- Wurth Elektronik, WE-LQS Shielded Power Inductor 0.47 μH
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 1 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 3.3 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 %
