Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 47 μH
- RS Stock No.:
- 484-949
- Distrelec Article No.:
- 301-85-091
- Mfr. Part No.:
- 74404041470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$12.08
(exc. GST)
$13.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.08 | - |
| 10 - 49 | $9.79 | 18% |
| 50 - 99 | $7.50 | 37% |
| 100 + | $6.05 | 49% |
*price indicative
- RS Stock No.:
- 484-949
- Distrelec Article No.:
- 301-85-091
- Mfr. Part No.:
- 74404041470
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 987mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Depth | 3.7mm | |
| Standards/Approvals | 2006, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, 863 | |
| Maximum Self Resonant Frequency | 17MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 987mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Depth 3.7mm | ||
Standards/Approvals 2006, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, 863 | ||
Maximum Self Resonant Frequency 17MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 600 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 400 mA Idc
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 0.47 mH
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 1 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 3.3 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 %
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 47 μH Semi Shielded ±20 % 1 A Idc
