Wurth Elektronik, WE-LQS, 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$9.31

(exc. GST)

$10.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 245$1.862$9.31
250 - 495$1.814$9.07
500 +$1.79$8.95

*price indicative

Packaging Options:
RS Stock No.:
816-4742
Distrelec Article No.:
304-36-748
Mfr. Part No.:
74404084330
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.8A

Package/Case

0804

Packaging

Tape & Reel

Length

8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

97mΩ

Minimum Operating Temperature

-40°C

Series

WE-LQS

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

8mm

Height

4.2mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

7.8MHz

Moulded

Yes

Inductor Construction

Semi Shielded

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy