Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.8 μH ±20 % 11 A Idc
- RS Stock No.:
- 486-422
- Distrelec Article No.:
- 301-88-346
- Mfr. Part No.:
- 7443550480
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.68
(exc. GST)
$63.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $57.68 |
| 5 + | $55.96 |
*price indicative
- RS Stock No.:
- 486-422
- Distrelec Article No.:
- 301-88-346
- Mfr. Part No.:
- 7443550480
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 11A | |
| Length | 13.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 10.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCI | |
| Depth | 12.8mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 11A | ||
Length 13.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 10.5mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCI | ||
Depth 12.8mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
- RS Stock No. 1355794P
- Mfr. Part No. SRN8040TA-4R7M
Each (Supplied on a Reel)
$0.624
- RS Stock No. 2383679P
- Mfr. Part No. ETQP6M2R5YLC
Each (Supplied on a Reel)
$2.372
- RS Stock No. 2231828
- Mfr. Part No. SRP1265A-1R0M
Each (On a Tape of 5)
$1.98
Related links
- Wurth Elektronik 2 μH ±20 % 11 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 160 nH ±20 % 25 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 3.3 μH ±20 % 12 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 7.6 μH ±20 % 4.2 A Idc
- Wurth Elektronik 1.8 μH ±20 % 14 A Idc
- Wurth Elektronik 2.2 μH ±20 % 14 A Idc
- Wurth Elektronik 1.5 μH ±20 % 7.5 A Idc
- Wurth Elektronik 1.15 μH ±20 % 8.5 A Idc











