Wurth Elektronik, WE-SPC Shielded Power Inductor 0.22 μH
- RS Stock No.:
- 485-232
- Distrelec Article No.:
- 301-88-125
- Mfr. Part No.:
- 744089430022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.10
(exc. GST)
$36.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.10 |
| 5 + | $32.10 |
*price indicative
- RS Stock No.:
- 485-232
- Distrelec Article No.:
- 301-88-125
- Mfr. Part No.:
- 744089430022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.22μH | |
| Product Type | Power Inductor | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.014Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SPC | |
| Standards/Approvals | EU&2015, 863, 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B | |
| Height | 3.8mm | |
| Depth | 4.8mm | |
| Maximum Self Resonant Frequency | 250MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.22μH | ||
Product Type Power Inductor | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.014Ω | ||
Maximum Operating Temperature 125°C | ||
Series WE-SPC | ||
Standards/Approvals EU&2015, 863, 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B | ||
Height 3.8mm | ||
Depth 4.8mm | ||
Maximum Self Resonant Frequency 250MHz | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0485232P
- Mfr. Part No. 744089430022
Each (Supplied on a Reel)
$33.10
- RS Stock No. 0485238P
- Mfr. Part No. 74408943820
Each (Supplied on a Reel)
$33.10
- RS Stock No. 0485236
- Mfr. Part No. 74408943010
Each
$33.10
- RS Stock No. 0485236P
- Mfr. Part No. 74408943010
Each (Supplied on a Reel)
$33.10
Related links
- Wurth Elektronik, WE-SPC Shielded Power Inductor 82 μH
- Wurth Elektronik, WE-SPC Shielded Power Inductor 1.0 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.22 μH
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.22 μH ±20 %
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.22 μH ±20 % 20 A Idc
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 7.8 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 15 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 6.8 μH







