Wurth Elektronik, WE-TPC, 2727 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 1.28 A Idc
- RS Stock No.:
- 485-061
- Distrelec Article No.:
- 301-88-000
- Mfr. Part No.:
- 744062180
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.41
(exc. GST)
$2.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.41 |
| 10 - 49 | $1.95 |
| 50 - 99 | $1.49 |
| 100 + | $1.20 |
*price indicative
- RS Stock No.:
- 485-061
- Distrelec Article No.:
- 301-88-000
- Mfr. Part No.:
- 744062180
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 18μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.28A | |
| Package/Case | 2727 | |
| Length | 6.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 6.8mm | |
| Height | 2.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.5MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 18μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.28A | ||
Package/Case 2727 | ||
Length 6.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 6.8mm | ||
Height 2.5mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.5MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 1.0 μH ±30 % 4.8 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 5.0 μH ±30 % 2.15 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±30 % 4.8 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 3.9 μH ±30 % 4.9 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 33 μH ±30 % 930 mA Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 550 mA Idc
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH ±35 % 3 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc
