Wurth Elektronik, WE-TPC, 2727 Shielded Power Inductor with a Ferrite Core, 3.9 μH ±30 % 4.9 A Idc
- RS Stock No.:
- 485-071
- Distrelec Article No.:
- 301-88-083
- Mfr. Part No.:
- 744071039
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save $4.35
View bulk pricing optionsSubtotal (1 unit)*
$29.10
(exc. GST)
$32.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.10 | - |
| 5 + | $28.23 | $4.35 |
*price indicative
- RS Stock No.:
- 485-071
- Distrelec Article No.:
- 301-88-083
- Mfr. Part No.:
- 744071039
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.9μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 4.9A | |
| Package/Case | 2727 | |
| Packaging | Tape & Reel | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 17mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Termination Style | Surface Mount | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Height | 4.3mm | |
| Depth | 8mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.9μH | ||
Product Type Power Inductor | ||
Maximum DC Current 4.9A | ||
Package/Case 2727 | ||
Packaging Tape & Reel | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 17mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Termination Style Surface Mount | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Height 4.3mm | ||
Depth 8mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 1.0 μH ±30 % 4.8 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 5.0 μH ±30 % 2.15 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 1.28 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±30 % 4.8 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 33 μH ±30 % 930 mA Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 550 mA Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5 μH ±30 % 4.9 A Idc
- Bourns 0804 Shielded Power Inductor with a Ferrite Core, 3.6 μH Semi Shielded 30 % 4.9 A Idc Q:13
