Wurth Elektronik, WE-TPC, 2727 Shielded Power Inductor with a Ferrite Core, 33 μH ±30 % 930 mA Idc
- RS Stock No.:
- 485-062
- Distrelec Article No.:
- 301-88-002
- Mfr. Part No.:
- 744062330
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.61
(exc. GST)
$19.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.61 |
| 10 - 49 | $14.25 |
| 50 - 99 | $10.91 |
| 100 + | $8.79 |
*price indicative
- RS Stock No.:
- 485-062
- Distrelec Article No.:
- 301-88-002
- Mfr. Part No.:
- 744062330
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 930mA | |
| Package/Case | 2727 | |
| Length | 6.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 200mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Height | 2.5mm | |
| Depth | 6.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 20MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 33μH | ||
Maximum DC Current 930mA | ||
Package/Case 2727 | ||
Length 6.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 200mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Height 2.5mm | ||
Depth 6.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 20MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 550 mA Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 1.0 μH ±30 % 4.8 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 5.0 μH ±30 % 2.15 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 1.28 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±30 % 4.8 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 3.9 μH ±30 % 4.9 A Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 56 μH ±20 % 930 mA Idc
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 930 mA Idc Q:8.26
