Wurth Elektronik, WE-SD Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6 μH ±25 % 15 A Idc
- RS Stock No.:
- 484-987
- Distrelec Article No.:
- 301-88-808
- Mfr. Part No.:
- 744710615
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.72
(exc. GST)
$43.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.72 | - |
| 5 + | $38.53 | 2% |
*price indicative
- RS Stock No.:
- 484-987
- Distrelec Article No.:
- 301-88-808
- Mfr. Part No.:
- 744710615
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6μH | |
| Maximum DC Current | 15A | |
| Length | 20.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.5mΩ | |
| Inductance Tolerance | ±25 % | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-SD | |
| Height | 4.2mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Diameter | 5.9mm | |
| Termination Style | Radial | |
| Maximum Self Resonant Frequency | 55MHz | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6μH | ||
Maximum DC Current 15A | ||
Length 20.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.5mΩ | ||
Inductance Tolerance ±25 % | ||
Maximum Operating Temperature 150°C | ||
Series WE-SD | ||
Height 4.2mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Diameter 5.9mm | ||
Termination Style Radial | ||
Maximum Self Resonant Frequency 55MHz | ||
Inductor Construction Unshielded | ||
Related links
- Wurth Elektronik 6 μH ±25 % 5 A Idc
- Wurth Elektronik 1 μH ±20 % 15 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 4 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 7 A Idc
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 2 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 6 A Idc
- Wurth Elektronik 15 μH ±20 % 4 A Idc
- Wurth Elektronik 15 μH ±20 % 2.9 A Idc
