Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 15 A Idc
- RS Stock No.:
- 484-765
- Distrelec Article No.:
- 301-88-702
- Mfr. Part No.:
- 74457010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.64
(exc. GST)
$53.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.64 |
| 5 + | $47.19 |
*price indicative
- RS Stock No.:
- 484-765
- Distrelec Article No.:
- 301-88-702
- Mfr. Part No.:
- 74457010
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 15A | |
| Length | 22mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 4mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD4 | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Termination Style | Surface Mount | |
| Height | 7.8mm | |
| Depth | 15mm | |
| Maximum Self Resonant Frequency | 88MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 15A | ||
Length 22mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 4mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD4 | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Termination Style Surface Mount | ||
Height 7.8mm | ||
Depth 15mm | ||
Maximum Self Resonant Frequency 88MHz | ||
Moulded Yes | ||
Related links
- Wurth Elektronik 15 μH ±20 % 4 A Idc
- Wurth Elektronik 15 μH ±20 % 2.9 A Idc
- Wurth Elektronik 22 μH ±15 % 4 A Idc
- Wurth Elektronik 100 μH ±10 % 1.4 A Idc
- Wurth Elektronik 47 μH ±10 % 2.8 A Idc
- Wurth Elektronik 68 μH ±10 % 1.6 A Idc
- Wurth Elektronik 10 μH ±20 % 3.3 A Idc
- Wurth Elektronik 33 μH ±10 % 2.3 A Idc
