Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Shielded, Wire-Wound Drum Core Core, 4.7 μH
- RS Stock No.:
- 484-763
- Distrelec Article No.:
- 301-88-647
- Mfr. Part No.:
- 7445304
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$33.86
(exc. GST)
$37.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.86 | - |
| 5 + | $32.84 | 3% |
*price indicative
- RS Stock No.:
- 484-763
- Distrelec Article No.:
- 301-88-647
- Mfr. Part No.:
- 7445304
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.9A | |
| Packaging | Tape & Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 78mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD3 | |
| Inductance Tolerance | ±20 % | |
| Height | 3mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Termination Style | Surface Mount | |
| Core Material | Shielded, Wire-Wound Drum Core | |
| Depth | 10.1mm | |
| Maximum Self Resonant Frequency | 44MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.9A | ||
Packaging Tape & Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 78mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD3 | ||
Inductance Tolerance ±20 % | ||
Height 3mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Termination Style Surface Mount | ||
Core Material Shielded, Wire-Wound Drum Core | ||
Depth 10.1mm | ||
Maximum Self Resonant Frequency 44MHz | ||
Moulded Yes | ||
Related links
- Wurth Elektronik Wire-Wound Drum Core Core, 1 μH ±20
- Wurth Elektronik Wire-Wound Drum Core Core, 1 mH 10 %
- Wurth Elektronik Shielded Core, 4.7 μH ±20 % 2.7 A Idc
- Wurth Elektronik 68 μH ±15 % 820 mA Idc Q:35
- Wurth Elektronik 3.3 μH ±20 % 1.6 A Idc
- Wurth Elektronik 100 μH 20 % 1.7 A Idc
- Wurth Elektronik 10 μH ±20 % 1 A Idc
- Wurth Elektronik 10 μH 20 % 1.24 A Idc
