Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Shielded, Wire-Wound Drum Core Core, 1 mH 10 %
- RS Stock No.:
- 487-108
- Distrelec Article No.:
- 301-88-668
- Mfr. Part No.:
- 7445430
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$41.92
(exc. GST)
$46.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 130 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.92 | - |
| 5 + | $40.66 | 3% |
*price indicative
- RS Stock No.:
- 487-108
- Distrelec Article No.:
- 301-88-668
- Mfr. Part No.:
- 7445430
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 220mA | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 3.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | 10 % | |
| Series | WE-PD3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 10.1mm | |
| Height | 5.2mm | |
| Termination Style | Surface Mount | |
| Core Material | Shielded, Wire-Wound Drum Core | |
| Maximum Self Resonant Frequency | 2.2MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 220mA | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 3.2Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance 10 % | ||
Series WE-PD3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 10.1mm | ||
Height 5.2mm | ||
Termination Style Surface Mount | ||
Core Material Shielded, Wire-Wound Drum Core | ||
Maximum Self Resonant Frequency 2.2MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0487108P
- Mfr. Part No. 7445430
- RS Stock No. 0484750
- Mfr. Part No. 7445101
- RS Stock No. 0484763
- Mfr. Part No. 7445304
- RS Stock No. 8830247
- Mfr. Part No. 74478410
Related links
- Wurth Elektronik Wire-Wound Drum Core Core, 1 μH ±20
- Wurth Elektronik Wire-Wound Drum Core Core, 4.7 μH
- Wurth Elektronik Shielded Core, 4.7 μH ±20 % 2.7 A Idc
- Wurth Elektronik 1 mH 20 % 600 mA Idc
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:40
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:30
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 55 mA Idc Q:30
- Wurth Elektronik 1 mH ±10 % 300 mA Idc










