Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 330 μH ±20 % 600 mA Idc
- RS Stock No.:
- 485-294
- Distrelec Article No.:
- 301-89-514
- Mfr. Part No.:
- 7447789233
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$35.76
(exc. GST)
$39.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.76 | - |
| 5 + | $34.69 | 2% |
*price indicative
- RS Stock No.:
- 485-294
- Distrelec Article No.:
- 301-89-514
- Mfr. Part No.:
- 7447789233
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 600mA | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 890mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Depth | 7.3mm | |
| Standards/Approvals | No | |
| Core Material | Ferrite | |
| Height | 3.5mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 330μH | ||
Maximum DC Current 600mA | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 890mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Depth 7.3mm | ||
Standards/Approvals No | ||
Core Material Ferrite | ||
Height 3.5mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- RS Stock No. 0485294P
- Mfr. Part No. 7447789233
Each (Supplied on a Reel)
$35.76
- RS Stock No. 0486310
- Mfr. Part No. 744770282
Each
$38.21
- RS Stock No. 0484683
- Mfr. Part No. 7447779233
Each
$32.31
- RS Stock No. 0485709
- Mfr. Part No. 744771239
Each
$32.75
Related links
- Wurth Elektronik 820 μH ±20 % 600 mA Idc
- Wurth Elektronik 1000 μH ±30 % 600 mA Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 600 mA Idc
- Wurth Elektronik 820 μH ±20 % 950 mA Idc
- Wurth Elektronik 100 μH ±25 % 650 mA Idc
- Wurth Elektronik 820 μH ±20 % 210 mA Idc
- Wurth Elektronik 150 μH ±20 % 560 mA Idc
- Wurth Elektronik 680 μH ±20 % 700 mA Idc









