Bourns, SRN2512, 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.3 A Idc Q:11
- RS Stock No.:
- 813-5586
- Distrelec Article No.:
- 304-36-333
- Mfr. Part No.:
- SRN2512-2R2M
- Brand:
- Bourns
This image is representative of the product range
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$3.51
(exc. GST)
$3.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 670 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | $0.351 | $3.51 | - |
| 500 - 990 | $0.347 | $3.47 | 1% |
| 1000 + | $0.338 | $3.38 | 3% |
*price indicative
- RS Stock No.:
- 813-5586
- Distrelec Article No.:
- 304-36-333
- Mfr. Part No.:
- SRN2512-2R2M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.3A | |
| Package/Case | 2512 | |
| Packaging | Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 102mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRN2512 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 80MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 11 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.3A | ||
Package/Case 2512 | ||
Packaging Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 102mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRN2512 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Height 1.2mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 80MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 11 | ||
SRN2512 Series Semi Magnetically Shielded Power Inductors
Related links
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.3 A Idc Q:11
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.5 A Idc Q:10
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 1.5 μH Semi Shielded 20 % 2.5 A Idc Q:10
- Bourns 2512 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Semi Shielded 3.6 A Idc Q:9
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 470 nH Semi Shielded 20 % 4.4 A Idc Q:8
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 20 % 2.1 A Idc
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH 20 % 3.4 A Idc
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH 20 % 3.1 A Idc Q:15
