Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 18 A Idc Q:8
- RS Stock No.:
- 247-6158
- Mfr. Part No.:
- SRP7028AA-R47M
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-6158
- Mfr. Part No.:
- SRP7028AA-R47M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 18A | |
| Package/Case | 7028 | |
| Packaging | Tape & Reel | |
| Length | 7.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP7028AA | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Termination Style | Surface Mount | |
| Depth | 6.6mm | |
| Maximum Self Resonant Frequency | 62MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 470nH | ||
Maximum DC Current 18A | ||
Package/Case 7028 | ||
Packaging Tape & Reel | ||
Length 7.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 4mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series SRP7028AA | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Termination Style Surface Mount | ||
Depth 6.6mm | ||
Maximum Self Resonant Frequency 62MHz | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns SRP7028AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.47 μH inductance with 18 A rated current.
Low buzz noise
Operating temperature is -55 °C to 155 °C
Halogen free
RoHS compliant
- RS Stock No. 2476151P
- Mfr. Part No. SRP7028AA-R22M
Each (Supplied on a Reel)
$1.65
- RS Stock No. 2476151
- Mfr. Part No. SRP7028AA-R22M
Each
$1.65
- RS Stock No. 2476149
- Mfr. Part No. SRP7028AA-R15Y
Each
$3.50
- RS Stock No. 2476149P
- Mfr. Part No. SRP7028AA-R15Y
Each (Supplied on a Reel)
$3.50
Related links
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 18 A Idc Q:8
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 330 nH ±20 % 21 A Idc Q:8
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 220 nH ±20 % 23 A Idc Q:8
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 20 A Idc Q:8
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 150 nH ±30 % 30 A Idc Q:8
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 820 nH ±20 % 14 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 16.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 16 A Idc Q:10










