Bourns, CWF1610, 0603 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 10 % 280 mA Idc Q:14

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$0.64

(exc. GST)

$0.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,816 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 48$0.32$0.64-
50 - 198$0.29$0.589%
200 - 998$0.23$0.4628%
1000 +$0.155$0.3151%

*price indicative

Packaging Options:
RS Stock No.:
466-200
Mfr. Part No.:
CWF1610-100K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

280mA

Package/Case

0603

Packaging

4000 pcs

Length

1.6mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

3.61Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

10 %

Series

CWF1610

Standards/Approvals

RoHS, Halogen Free

Diameter

1mm

Core Material

Ferrite

Depth

1mm

Height

1mm

Maximum Self Resonant Frequency

390MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

14

COO (Country of Origin):
TW
The Bourns Chip inductors come in a miniature size, offering high Q value for improved performance. They also feature a high self resonant frequency, making them ideal for applications that demand efficient signal handling and minimal loss.

RoHS compliant

Low DCR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy