Bourns, SRN2010TA Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH Semi Shielded 2.05 A Idc Q:12

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$15.20

(exc. GST)

$16.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450$0.304$15.20
500 - 950$0.296$14.80
1000 +$0.292$14.60

*price indicative

RS Stock No.:
135-5868
Mfr. Part No.:
SRN2010TA-R68Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

0.68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.05A

Length

2mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

62mΩ

Minimum Operating Temperature

-40°C

Series

SRN2010TA

Maximum Operating Temperature

125°C

Core Material

Ferrite

Depth

1.6mm

Height

1mm

Maximum Self Resonant Frequency

210MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

12

SRN2010 Series Semi-Magnetically Shielded Power Inductors


Bourns SRN2010 series semi-shielded power inductors feature an inductance range of 0.47 to 22uH and a rated current up to 2.3A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.

Applications


Automotive systems: Driver assistant, information, lighting, entertainment

DC-DC convertors

Power supplies

Televisions

Smartphones

HDDs

Approvals

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy