Wurth Elektronik, LHMI, 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 6 A Idc
- RS Stock No.:
- 219-697
- Mfr. Part No.:
- 7443733448022
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
$18.76
(exc. GST)
$20.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.752 | $18.76 |
| 50 - 95 | $3.566 | $17.83 |
| 100 - 495 | $3.30 | $16.50 |
| 500 - 995 | $3.038 | $15.19 |
| 1000 + | $2.924 | $14.62 |
*price indicative
- RS Stock No.:
- 219-697
- Mfr. Part No.:
- 7443733448022
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 6A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 5020HT | |
| Length | 5.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 38mΩ | |
| Series | LHMI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 1.8mm | |
| Termination Style | 5020HT | |
| Depth | 1.8mm | |
| Core Material | Polystyrene | |
| Height | 1.8mm | |
| Standards/Approvals | REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 6A | ||
Sub Type SMT Power Inductor | ||
Package/Case 5020HT | ||
Length 5.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 38mΩ | ||
Series LHMI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Diameter 1.8mm | ||
Termination Style 5020HT | ||
Depth 1.8mm | ||
Core Material Polystyrene | ||
Height 1.8mm | ||
Standards/Approvals REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 9.5 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 2.6 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 3.6 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 5.7 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 4.9 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 3.5 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 6 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 3.3 A Idc
