Wurth Elektronik, LHMI, 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 2.6 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$18.76

(exc. GST)

$20.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$3.752$18.76
50 - 95$3.566$17.83
100 - 495$3.30$16.50
500 - 995$3.038$15.19
1000 +$2.924$14.62

*price indicative

RS Stock No.:
219-703
Mfr. Part No.:
7443733448100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

10μH

Sub Type

SMT Power Inductor

Maximum DC Current

2.6A

Package/Case

5020HT

Length

5.7mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

230mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

LHMI

Standards/Approvals

2006, Halogen Free JEDEC JS709B, REACH EC1907, 863, EU&2015, IEC 61249-2-21, RoHS 2011, IEC 62024-2-2020

Core Material

Polystyrene

Depth

1.8mm

Height

1.8mm

Diameter

1.8mm

Termination Style

5020HT

Maximum Self Resonant Frequency

20MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is a high-performance surface mount designed for general electronic applications. It features excellent current handling, low DC resistance and high reliability. The inductor is RoHS compliant, halogen free and AEC-Q200 qualified, ensuring compatibility with automotive and industrial standards.

Compact Design

Magnetically shielded

High current capability

Handles high transient current spikes

No acoustic noise and no leakage field

Operating temperature is -40 degree C to 125 degree C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy