Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±5 % 40 mA Idc Q:50

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$7.85

(exc. GST)

$8.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 475$0.314$7.85-
500 - 975$0.306$7.652%
1000 +$0.301$7.534%

*price indicative

RS Stock No.:
111-440
Mfr. Part No.:
LQH32MN561J23L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

560μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

40mA

Package/Case

1210

Packaging

Embossed Tape

Length

3.2mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

28Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Series

LQH

Inductance Tolerance

±5 %

Maximum Operating Temperature

85°C

Height

2mm

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

2.5mm

Termination Style

Solder

Maximum Self Resonant Frequency

5MHz

Minimum Quality Factor

50

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1210 LQH32MN Series Wire Wound Inductor


Subminiature Coil inductors with ferrite core for general use.

High quality and low DC resistance.

These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.

Each (On a Reel of 2000)
$0.192
Each (In a Bag of 25)
$0.327
Each (In a Pack of 10)
$0.327
Each (Supplied on a Reel)
$0.327

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy